VishayNTCS0402E3472JMTThermistoren
Thermistor NTC 4.7K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 3595K -4 to -3.5 T/R Automotive
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Yes |
| NTC | |
| 2 | |
| -4 to -3.5 | |
| -4%/K | |
| 5 | |
| 5 to 15 | |
| 3595 | |
| 3400 to 3600 | |
| ±3% | |
| -55 | |
| 150 | |
| 4700 | |
| 1500 to 6000 | |
| ±5 | |
| 70m | |
| Temperature Sensing|Temperature Protection|Temperature Compensation|Office Equipment | |
| Glass | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.5 | |
| Solder Pad | |
| Surface Mount |
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

