VishayNTCS0603E3103FMTThermistoren
Thermistor NTC 10K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3610K -4 to -3.5 T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Yes |
| NTC | |
| 2 | |
| -4 to -3.5 | |
| ±0.15 | |
| -3.98%/K | |
| <4 | |
| 5 to 15 | |
| 3610 | |
| 3600 to 3850 | |
| ±1% | |
| -55 | |
| 150 | |
| 10000 | |
| 6000 to 25000 | |
| ±1 | |
| 125m | |
| Temperature Sensing|Temperature Protection|Temperature Compensation | |
| Glass | |
| Tape and Reel | |
| 0.006 | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| ±0.15 | |
| ±0.15 | |
| Solder Pad | |
| Surface Mount |
Easily measure temperature by implementing this NTCS0603E3103FMT thermistor by Vishay. This part has a temperature range of -40 °C to 150 °C. It has 2 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

