VishayNTCS0603E3333JHTThermistoren
Thermistor NTC 33K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3860K -4.5 to -4 T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Yes |
| NTC | |
| 2 | |
| -4.5 to -4 | |
| -4.27%/K | |
| <4 | |
| 5 to 15 | |
| 3860 | |
| 3850 to 4100 | |
| ±1% | |
| -55 | |
| 150 | |
| 33000 | |
| 25000 to 120000 | |
| ±5 | |
| 125m | |
| Temperature Sensing|Temperature Protection|Temperature Compensation | |
| Glass | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| Solder Pad | |
| Surface Mount |
Simple to implement like a resistor this NTCS0603E3333JHT thermistor developed by Vishay will measure temperature. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. It has 2 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

