50-75% Rabatt
VishayNTCS0603E3683HHTThermistoren
Thermistor NTC 68K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 3985K -4.5 to -4 T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Yes |
| NTC | |
| 2 | |
| -4.5 to -4 | |
| -4.38%/K | |
| <4 | |
| 5 to 15 | |
| 3985 | |
| 3850 to 4100 | |
| ±1% | |
| -55 | |
| 150 | |
| 68000 | |
| 25000 to 120000 | |
| ±3 | |
| 125m | |
| Temperature Sensing|Temperature Protection|Temperature Compensation | |
| Glass | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| Solder Pad | |
| Surface Mount |
Actively measure temperature with this NTCS0603E3683HHT thermistor from Vishay. This part has a temperature range of -40 °C to 150 °C. It has 2 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

