VishayNTCS0805E3103HMTThermistoren
Thermistor NTC 10K Ohm 3% 2-Pin 805 Surface Mount Solder Pad 3570K T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Yes |
| NTC | |
| 2 | |
| ±0.15 | |
| 10 | |
| 5 to 15 | |
| 3570 | |
| 3400 to 3600 | |
| ±3% | |
| -55 | |
| 150 | |
| 10000 | |
| 6000 to 25000 | |
| ±3 | |
| 210 | |
| Temperature Sensing|Temperature Protection|Temperature Compensation | |
| Glass | |
| Tape and Reel | |
| 0.008 | |
| 2 | |
| 1.25 | |
| 0.8 | |
| ±0.2 | |
| ±0.15 | |
| Solder Pad | |
| Surface Mount |
Simple to implement like a resistor this NTCS0805E3103HMT thermistor developed by Vishay will measure temperature. This part has a temperature range of -40 °C to 150 °C. It has 2 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 2 mm long, 0.8 mm tall and 1.25 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
