VishayNTCS0805E3153JMTThermistoren

Thermistor NTC 15K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3700K -4.5 to -4 T/R Automotive AEC-Q200

Say goodbye to inaccurate temperature measurements with this NTCS0805E3153JMT thermistor by Vishay. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. It has 2 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 2 mm long, 0.8 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

2 Stück: Versand in vsl. 2 Tagen

    Total0,13 €Price for 1

    • Service Fee  6,01 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2225+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      Israel
         
      • Price: 0,1312 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2225+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Israel
      • In Stock: 2 Stück
      • Price: 0,1312 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.