| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 60 | |
| ±20 | |
| 4 | |
| -55 to 175 | |
| 12 | |
| 100 | |
| 10 | |
| 180@10V | |
| 15@10V | |
| 15 | |
| 7 | |
| 4 | |
| 100 | |
| 500@25V | |
| 50@25V | |
| 2 | |
| 150 | |
| 55000 | |
| 48 | |
| 45 | |
| 26 | |
| 10 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 155@10V | |
| 18 | |
| 1.6 | |
| 6.25 | |
| 50 | |
| 2.5 | |
| 2.8 | |
| 20 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.28 mm |
| Verpackungsbreite | 6.1 mm |
| Verpackungslänge | 6.54 mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DPAK |
| 3 | |
| Leitungsform | Gull-wing |
Make an effective common source amplifier using this NTD2955T4G power MOSFET from ON Semiconductor. Its maximum power dissipation is 55000 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

