| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 2.5 | |
| 19.6 | |
| 4@11.5V | |
| 30@4.5V|73@11.5V | |
| 13 | |
| 13 | |
| 30 | |
| 4490@12V | |
| 952 | |
| 2660 | |
| 5|8 | |
| 20|19 | |
| 24|35 | |
| 10|18 | |
| -55 | |
| 175 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 6.22(Max) mm |
| Verpackungsbreite | 2.38(Max) mm |
| Verpackungslänge | 6.73(Max) mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | IPAK |
| 3 | |
| Leitungsform | Through Hole |
Make an effective common source amplifier using this NTD4804N-35G power MOSFET from ON Semiconductor. Its maximum power dissipation is 2660 mW. This product comes in rail packaging to keep individual parts separated and protected. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
