10-25% Rabatt
onsemiNTD4863NT4GMOSFETs
Trans MOSFET N-CH 25V 11.3A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 25 | |
| ±20 | |
| 2.5 | |
| 11.3 | |
| 9.3@10V | |
| 9@4.5V|17.8@10V | |
| 17.8 | |
| 4.1 | |
| 3.4 | |
| 2.7 | |
| 990@12V | |
| 253 | |
| 1950 | |
| 3.6|2 | |
| 19.7|16.5 | |
| 13.5|20.2 | |
| 11.5|7 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.38(Max) mm |
| Verpackungsbreite | 6.22(Max) mm |
| Verpackungslänge | 6.73(Max) mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DPAK |
| 3 | |
| Leitungsform | Gull-wing |
Make an effective common gate amplifier using this NTD4863NT4G power MOSFET from ON Semiconductor. Its maximum power dissipation is 1950 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C. This N channel MOSFET transistor operates in enhancement mode.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

