| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 23 | |
| 55@10V | |
| 29@10V | |
| 29 | |
| 700@25V | |
| 83000 | |
| 37 | |
| 37 | |
| 30 | |
| 10 | |
| -55 | |
| 175 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 6.35(Max) mm |
| Verpackungsbreite | 2.38(Max) mm |
| Verpackungslänge | 6.73(Max) mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | IPAK |
| 3 | |
| Leitungsform | Through Hole |
Thanks to ON Semiconductor, both your amplification and switching needs can be taken care of with one component: the NTD6415AN-1G power MOSFET. Its maximum power dissipation is 83000 mW. This product comes in rail packaging to keep individual parts separated and protected. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
