VishayNTHS1206N01N5002JEThermistoren

Thermistor NTC 50K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad 3974K -4.5 to -4 T/R Automotive AEC-Q200

Easily measure temperature by implementing this NTHS1206N01N5002JE thermistor by Vishay. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 3.2 mm long, 1.8(Max) mm tall and 1.6 mm deep.

Import TariffMay apply to this part

1 Stück: Versand in vsl. 2 Tagen

This item has been discontinued

    Total2,77 €Price for 1

    • Service Fee  6,01 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2036+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Mexiko
         
      • Price: 2,7689 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2036+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 1 Stück
      • Price: 2,7689 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.