| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 13.8 | |
| 6.95@11.5V | |
| 10.7@4.5V | |
| 1400@12V | |
| 5610 | |
| 3.8|3.1 | |
| 38|20 | |
| 16.6|23 | |
| 13.3|8.2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) mm |
| Verpackungsbreite | 5.9 mm |
| Verpackungslänge | 4.9 mm |
| Leiterplatte geändert | 5 |
| Lieferantenverpackung | SO-FL EP |
| 5 | |
| Leitungsform | No Lead |
This NTMFS4821NT1G power MOSFET from ON Semiconductor can be used for amplification in your circuit. Its maximum power dissipation is 38500 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

