| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 13.1 | |
| 7@11.5V | |
| 11.5@4.5V | |
| 1436@12V | |
| 5000 | |
| 7.5|5.7 | |
| 66.5|24.2 | |
| 15.5|22.8 | |
| 13.5|8.1 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) mm |
| Verpackungsbreite | 5.9 mm |
| Verpackungslänge | 4.9 mm |
| Leiterplatte geändert | 5 |
| Lieferantenverpackung | SO-FL EP |
| 5 | |
| Leitungsform | No Lead |
Thanks to ON Semiconductor, both your amplification and switching needs can be taken care of with one component: the NTMFS4841NT1G power MOSFET. Its maximum power dissipation is 5000 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

