| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 2.2 | |
| 29.1 | |
| 100 | |
| 1 | |
| 2@10V | |
| 34@4.5V|76.5@10V | |
| 76.5 | |
| 5505@15V | |
| 7230 | |
| 9.4|7.8 | |
| 36.2|33.3 | |
| 39.3|49.7 | |
| 20|13.2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) mm |
| Verpackungsbreite | 5.9 mm |
| Verpackungslänge | 4.9 mm |
| Leiterplatte geändert | 5 |
| Lieferantenverpackung | SO-FL EP |
| 5 | |
| Leitungsform | No Lead |
Looking for a component that can both amplify and switch between signals within your circuit? The NTMFS4934NT1G power MOSFET from ON Semiconductor provides the solution. Its maximum power dissipation is 7230 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

