| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 2.2 | |
| 21.8 | |
| 100 | |
| 1 | |
| 3.2@10V | |
| 22@4.5V|49.4@10V | |
| 49.4 | |
| 3579@15V | |
| 8700 | |
| 6.6|12.1 | |
| 20|18.7 | |
| 27.5|28.3 | |
| 16.3|11.2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) mm |
| Verpackungsbreite | 5.9 mm |
| Verpackungslänge | 4.9 mm |
| Leiterplatte geändert | 5 |
| Lieferantenverpackung | SO-FL EP |
| 5 | |
| Leitungsform | No Lead |
In addition to amplifying electronic signals, you'll be able to switch between various lines with the NTMFS4935NT3G power MOSFET, developed by ON Semiconductor. Its maximum power dissipation is 8700 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

