| Compliant | |
| EAR99 | |
| Obsolete | |
| NTMS4816NR2G | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 9 | |
| 10@10V | |
| 9.2@4.5V|18.3@10V | |
| 18.3 | |
| 1060@25V | |
| 2040 | |
| 8 | |
| 3.8 | |
| 21.6 | |
| 8 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Compared to traditional transistors, NTMS4816NR2G power MOSFETs, developed by ON Semiconductor, are able to both quickly switch between data lines as well as amplify the signals themselves. Its maximum power dissipation is 1370 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

