onsemiNTR0202PLT1GMOSFETs

Trans MOSFET P-CH 20V 0.4A 3-Pin SOT-23 T/R

Use ON Semiconductor's NTR0202PLT1G power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 225 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

Auf Lager: 115.583 Stück

Regional Inventory: 25.583

    Total0,32 €Price for 1

    25.583 auf Lager: morgen versandbereit

    • Service Fee  6,05 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2408+
      Manufacturer Lead Time:
      42 Wochen
      Minimum Of :
      1
      Maximum Of:
      10583
      Country Of origin:
      China
         
      • Price: 0,3192 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2408+
      Manufacturer Lead Time:
      42 Wochen
      Country Of origin:
      China
      • In Stock: 10.583 Stück
      • Price: 0,3192 €
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2306+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 15.000 Stück
      • Price: 0,3084 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2552+
      Manufacturer Lead Time:
      42 Wochen
      • In Stock: 90.000 Stück
      • Price: 0,1083 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.