NIC ComponentsNTR10B1002CTRFWiderstand, fest, Oberflächenmontage, einzeln
Res Thin Film 0805 10K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 10K | |
| 0.1% | |
| 100 | |
| No | |
| 0.1 (1/10) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±25 | |
| 70 to 155 | |
| Low Noise | |
| No | |
| No | |
| No | |
| Epoxy | |
| 0805 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0805 | |
| 2 | |
| 1.25 | |
| 0.55 | |
| ±0.15 | |
| ±0.15 | |
| ±0.1 | |
| Surface Mount |
Use this NTR10B1002CTRF fixed single surface-mount resistor from NIC Components to obtain a visually clean layout. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±25 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.55 mm tall and 1.25 mm deep. This device utilizes thin film technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

