10-25% Rabatt

NIC ComponentsNTR10B4991CTRFWiderstand, fest, Oberflächenmontage, einzeln

Res Thin Film 0805 4.99K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R

Use this NTR10B4991CTRF fixed single surface-mount resistor from NIC Components to obtain a visually clean layout. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 4.99K Ohm. Its temperature coefficient is ±25 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.55 mm tall and 1.25 mm deep. This device utilizes thin film technology.

Import TariffMay apply to this part

10.002 Stück: morgen versandbereit

    Total0,04 €Price for 1

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1823+
      Manufacturer Lead Time:
      20 Wochen
      Minimum Of :
      1
      Maximum Of:
      10002
      Country Of origin:
      Taiwan
         
      • Price: 0,0423 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1823+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 10.002 Stück
      • Price: 0,0423 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.