Reduced Price
NIC ComponentsNTRH26F3R30DTRFWiderstand, fest, Oberflächenmontage, einzeln
Res Thin Film 2512 3.3 Ohm 1% 1W ±50ppm/°C Pad SMD T/R
Leistungsmerkmale der Baureihe
- • Verbesserte Nennleistung (höher als bei der NTR-Serie)
- • Präzise Toleranz und Temperatur
- • EIA-Standard-Gehäusegrößen (0603 ~ 1206)
- • Rauscharme Dünnfilm-Konstruktion (NiCr)
- • Reflow-lötbar (Pb-freie Anschlussoberfläche)
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 3.3 | |
| 1% | |
| 200 | |
| No | |
| 1 | |
| Thin Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| Glass | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.3 | |
| 3.1 | |
| 0.55 | |
| ±0.15 | |
| ±0.15 | |
| ±0.1 | |
| Surface Mount |
The NTRH26F3R30DTRF fixed single surface-mount resistor from NIC Components makes it easy to add resistors to your circuit board. This product has a resistance value of 3.3 Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±50 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 1%. This device is made with thin film technology. This product is 6.3 mm long, 0.55 mm tall and 3.1 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

