onsemiNTS4409NT1GMOSFETs

Trans MOSFET N-CH 25V 0.7A 3-Pin SC-70 T/R

Create an effective common drain amplifier using this NTS4409NT1G power MOSFET from ON Semiconductor. Its maximum power dissipation is 330 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

Auf Lager: 101.427 Stück

Regional Inventory: 8.427

    Total0,26 €Price for 1

    8.427 auf Lager: morgen versandbereit

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2346+
      Manufacturer Lead Time:
      31 Wochen
      Minimum Of :
      1
      Maximum Of:
      8427
      Country Of origin:
      China
         
      • Price: 0,2639 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2346+
      Manufacturer Lead Time:
      31 Wochen
      Country Of origin:
      China
      • In Stock: 8.427 Stück
      • Price: 0,2639 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2336+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 93.000 Stück
      • Price: 0,4391 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.