onsemiNTSV20U100CTGGleichrichter
Diode Schottky 100V 20A 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| NTSV20U100CTG | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Max. DC-Sperrspannung (V) | 100 |
| Dual Common Cathode | |
| 100 | |
| 20 | |
| 100 | |
| 0.98@10A | |
| 800 | |
| -40 | |
| 150 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 8.9 |
| Verpackungsbreite | 4.45 |
| Verpackungslänge | 10.1 |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220AB |
| 3 | |
| Leitungsform | Through Hole |
Switch from an AC voltage to a DC voltage using a Schottky diode NTSV20U100CTG rectifier from ON Semiconductor. This product comes in rail packaging to keep individual parts separated and protected. Its peak non-repetitive surge current is 100 A, while its maximum continuous forward current is 20 A. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C. It is made in a dual common cathode configuration.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
