| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 7.3 | |
| 24@11.5V | |
| 5.5@4.5V|10.8@10V | |
| 10.8 | |
| 580@15V | |
| 4400 | |
| 2.6|1.7 | |
| 38.2|19.4 | |
| 11.5|15.8 | |
| 10.5|6.3 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.75(Max) mm |
| Verpackungsbreite | 3.05 mm |
| Verpackungslänge | 3.05 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | WDFN EP |
| 8 | |
| Leitungsform | No Lead |
Looking for a component that can both amplify and switch between signals within your circuit? The NTTFS4840NTAG power MOSFET from ON Semiconductor provides the solution. Its maximum power dissipation is 4400 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

