| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Small Signal | |
| Dual | |
| Enhancement | |
| N|P | |
| 2 | |
| 20 | |
| ±8 | |
| 0.2@P Channel|0.22@N Channel | |
| 1500@4.5V@N Channel|5000@4.5V@P Channel | |
| 12.5@15V@N Channel|13.5@15V@P Channel | |
| 200 | |
| 80@N Channel|145@P Channel | |
| 25.5@N Channel|46@P Channel | |
| 142@N Channel|196@P Channel | |
| 16.5@N Channel|26@P Channel | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.37 mm |
| Verpackungsbreite | 0.8 mm |
| Verpackungslänge | 1 mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-963 |
| 6 | |
| Leitungsform | Flat |
Thanks to ON Semiconductor, both your amplification and switching needs can be taken care of with one component: the NTUD3169CZT5G power MOSFET. Its maximum power dissipation is 200 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N|P channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
