onsemiNUP3115UPMUTAGESE-Entstörer
ESD Suppressor Diode TVS Bi-Dir 12V 22Vc 6-Pin UDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Triple | |
| Bi-Directional | |
| 3 | |
| 12 | |
| 22(Typ) | |
| 1 | |
| 1 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.5(Max) |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 1.6 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | UDFN EP |
| 6 | |
| Leitungsform | No Lead |
Install this tvs NUP3115UPMUTAG ESD protection device from ON Semiconductor to prevent future damage to your electronic equipment from electrostatic discharge. This device's maximum clamping voltage is 22(Typ) V. This ESD diode has a maximum ESD protection device voltage of 8@Contact Disc kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 1 pF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

