onsemiNUP4102XV6T1GESE-Entstörer
ESD Suppressor TVS Bi-Dir 12V Automotive AEC-Q101 6-Pin SOT-563 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | No |
| TVS | |
| Quad | |
| Bi-Directional | |
| 4 | |
| 12 | |
| 25 | |
| 0.1 | |
| 75 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.55 mm |
| Verpackungsbreite | 1.2 mm |
| Verpackungslänge | 1.6 mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-563 |
| 6 | |
| Leitungsform | Flat |
Protect users and systems from electrostatic discharge with this tvs NUP4102XV6T1G ESD protection device from ON Semiconductor. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/30@Contact Disc/16@HBM/0.4@MM kV. This device's maximum clamping voltage is 25 V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a quad configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

