onsemiNUP4114HMR6T1GESE-Entstörer
ESD Suppressor Diode Array Uni-Dir 5.5V 6-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Quad | |
| Uni-Directional | |
| 4 | |
| 1(Typ) | |
| 5.5 | |
| 5.5 | |
| 10 | |
| 12@8/20us | |
| 1 | |
| 1 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| No | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.9 mm |
| Verpackungsbreite | 1.5 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSOP |
| 6 | |
| Leitungsform | Gull-wing |
Even low voltage discharges can cause damage to electronic components so get this diode array NUP4114HMR6T1G ESD protection device from ON Semiconductor for added protection. This device's maximum clamping voltage is 10 V. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a quad configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

