onsemiNUP412VP5T5GESE-Entstörer
ESD Suppressor Diode TVS Uni-Dir 9V 12Vbr 5-Pin SOT-953 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Quad Common Anode | |
| Uni-Directional | |
| 4 | |
| 9 | |
| 0.5 | |
| 18 | |
| 10 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.37 |
| Verpackungsbreite | 0.8 |
| Verpackungslänge | 1 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-953 |
| 5 | |
| Leitungsform | Flat |
Get protected from high voltage shocks with this tvs NUP412VP5T5G ESD protection device developed by ON Semiconductor. This ESD diode has a maximum ESD protection device voltage of 8@HBM/0.4@MM kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a quad common anode configuration. Its capacitance value is 10 pF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

