onsemiNUP4302MR6T1GESE-Entstörer
ESD Suppressor Diode Array Bi-Dir 25V 6-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Quad | |
| Bi-Directional | |
| 4 | |
| 25 | |
| 30 | |
| 30 | |
| 0.1 | |
| 225 | |
| 28 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| No | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.9 mm |
| Verpackungsbreite | 1.5 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSOP |
| 6 | |
| Leitungsform | Gull-wing |
Get protected from high voltage shocks with this diode array NUP4302MR6T1G ESD protection device developed by ON Semiconductor. This ESD diode has a maximum ESD protection device voltage of 16(Min)@HBM kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a quad configuration. Its capacitance value is 28 pF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

