TDK-Lambda AmericasNV1350TTAC-DC-Spannungsversorgung
AC/DC Power Supply Triple-OUT 5V/12V/-12V 25A/5A/1A 175W Medical
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 3 | |
| Fixed | |
| 5|12|-12 | |
| 25|5|1 | |
| 175 | |
| 90 | |
| 264 | |
| 4300VDC | |
| 45 to 63 | |
| ±1 | |
| 90 | |
| Yes | |
| Pin Terminal Block | |
| Floppy Connector | |
| No | |
| 1%(Max) | |
| Yes | |
| 0 | |
| 50 | |
| Befestigung | Screw |
| Verpackungshöhe | 31.75 mm |
| Verpackungsbreite | 76.2 mm |
| Verpackungslänge | 127 mm |
This NV1350TT AC to DC power supply from TDK-Lambda converts an alternating current source to a direct current supply. It has a voltage of 5|12|-12 V and maximum output power of 175 W. This part's 3 outputs can handle a current up to 25|5|1 A. This part has a minimum operating temperature of 0 °C and a maximum of 50 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

