onsemiNVTFS5826NLTAGMOSFETs
Trans MOSFET N-CH 60V 7.6A 8-Pin WDFN EP T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 2.5 | |
| -55 to 175 | |
| 7.6 | |
| 100 | |
| 1 | |
| 24@10V | |
| 8.3@4.5V|16@10V | |
| 16 | |
| 850@25V | |
| 3200 | |
| 21 | |
| 29 | |
| 14 | |
| 9 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.75(Max) |
| Verpackungsbreite | 3.05 |
| Verpackungslänge | 3.05 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | WDFN EP |
| 8 | |
| Leitungsform | No Lead |
Increase the current or voltage in your circuit with this NVTFS5826NLTAG power MOSFET from ON Semiconductor. Its maximum power dissipation is 3200 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

