NXP SemiconductorsNX5P1000UKZStrombegrenzungsschaltern
Current Limit SW 1-IN 1-OUT 3V to 5.5V 1A 12-Pin WLCSP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1 | |
| 1 | |
| 3 | |
| 5.5 | |
| 60 | |
| 100 | |
| -40 | |
| 85 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.31 |
| Verpackungsbreite | 1.36 |
| Verpackungslänge | 1.66 |
| Leiterplatte geändert | 12 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | WLCSP |
| 12 | |
| Leitungsform | Ball |
For all your high current and voltage switching needs, use this high side NX5P1000UKZ power switch by NXP Semiconductors to get the fastest on and off response. This charge controller has single output. It features 0.06 Ohm switch on resistance. This device has a maximum power dissipation of 100 mW. This charge controller has an input voltage of 3 to 5.5 V. Its maximum power dissipation is 100 mW. This charge controller has an operating temperature range of -40 °C to 85 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

