50-75% Rabatt
Murata ManufacturingNXFT15WF104FA2B025Thermistoren
Thermistor NTC 100K Ohm 1% 2-Pin 0402 Wire 4311K Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 4 | |
| < 5 | |
| 4311 | |
| 4100 to 4300 | |
| -40 | |
| 125 | |
| 100000 | |
| 25000 to 120000 | |
| ±1 | |
| 7.5m | |
| Temperature Compensation of LCD|Temperature Sensor for Rechargeable Batteries|Temperature Compensation for Transistor | |
| Bulk | |
| 1.2 | |
| 1.2 | |
| Wire | |
| Through Hole |
A cheap and effective way to measure temperature, this NXFT15WF104FA2B025 thermistor from Murata belongs in your design. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 1.2 mm long and 1.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

