Murata ManufacturingNXFT15XH103FA2B025Thermistoren
Thermistor NTC 10K Ohm 1% 2-Pin 0402 Wire 3434K Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 4 | |
| < 5 | |
| 3434 | |
| 3400 to 3600 | |
| -40 | |
| 125 | |
| 10000 | |
| 6000 to 25000 | |
| ±1 | |
| 7.5m | |
| Temperature Compensation of LCD|Temperature Sensor for Rechargeable Batteries|Temperature Compensation for Transistor | |
| Bulk | |
| 1.2 | |
| 1.2 | |
| Wire | |
| Through Hole |
This NXFT15XH103FA2B025 thermistor from Murata is a great way to measure temperature while taking up no space. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product has a diameter of 1.2 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

