| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3.3 | |
| 3% | |
| 0.9 | |
| 250 | |
| 5 | |
| 10 | |
| 100 | |
| 210 | |
| 250 | |
| -65 | |
| 150 | |
| 3.53 | |
| -1.75mV/K | |
| 3.32 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.37 mm |
| Verpackungsbreite | 0.6 mm |
| Verpackungslänge | 0.8 mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-923 |
| 2 | |
| Leitungsform | Flat |
Now you can operate a diode in its reverse breakdown region by using a voltage regulator NZ9F3V3ST5G zener diode from ON Semiconductor. Its maximum leakage current is 10 μA. Its maximum power dissipation is 250 mW. Its test current is 5 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener device has a nominal voltage of 3.425 V and a voltage tolerance of 3%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

