| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 6.2 | |
| 2% | |
| 0.9 | |
| 250 | |
| 5 | |
| 1 | |
| 60 | |
| 110 | |
| 250 | |
| -65 | |
| 150 | |
| 2.05mV/K | |
| 6.33 | |
| 6.06 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.37 mm |
| Verpackungsbreite | 0.6 mm |
| Verpackungslänge | 0.8 mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-923 |
| 2 | |
| Leitungsform | Flat |
The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator NZ9F6V2ST5G zener diode from ON Semiconductor. Its maximum leakage current is 1 μA. Its test current is 5 mA. Its maximum power dissipation is 250 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 6.195 V and a voltage tolerance of 2%. It is made in a single configuration.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

