onsemiNZ9F6V8T5GZener

Zener Diode Single 6.8V 5% 40Ohm 250mW 2-Pin SOD-923 T/R

Use a voltage regulator NZ9F6V8T5G zener diode from ON Semiconductor that will work for backward currents. Its maximum leakage current is 0.5 μA. Its test current is 5 mA. Its maximum power dissipation is 250 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 6.8 V and a voltage tolerance of 5%. It is made in a single configuration.

Import TariffMay apply to this part

Auf Lager: 35.167 Stück

Regional Inventory: 19.167

    Total0,02 €Price for 1

    19.167 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2030+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 19.167 Stück
      • Price: 0,0233 €
    • (8000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2316+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 16.000 Stück
      • Price: 0,0274 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.