NXP SemiconductorsNZX3V0A,133Zener
Zener Diode Single 2.9V 3% 100Ohm 500mW 2-Pin ALF Ammo
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 2.9 | |
| 3% | |
| 500 | |
| 5 | |
| 10 | |
| 100 | |
| 500 | |
| -55 | |
| 175 | |
| Ammo | |
| Durchmesser | 1.85(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 4.25(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | ALF |
| 2 |
This NZX3V0A,133 zener diode from NXP Semiconductors will allow you to run it in the reverse direction. Its maximum power dissipation is 500 mW. Its test current is 5 mA. Its maximum leakage current is 10 μA. This zener diode has an operating temperature range of -55 °C to 175 °C. It is made in a single configuration. This zener device has a nominal voltage of 2.9 V and a voltage tolerance of 3%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

