NXP SemiconductorsNZX9V1D,133Zener
Zener Diode Single 9.3V 2% 20Ohm 500mW 2-Pin ALF Ammo
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 9.3 | |
| 2% | |
| 500 | |
| 5 | |
| 0.5 | |
| 20 | |
| 500 | |
| -55 | |
| 175 | |
| Ammo | |
| Durchmesser | 1.85(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 4.25(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | ALF |
| 2 |
This NZX9V1D,133 zener diode from NXP Semiconductors is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.5 μA. Its test current is 5 mA. This zener device has a nominal voltage of 9.3 V and a voltage tolerance of 2%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. It is made in a single configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

