STMicroelectronicsOA4MPA33QOperationsverstärker
Op Amp Quad Precision Amplifier R-R I/O 5.5V 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 0.2@5V | |
| 1.5 | |
| 5.5 | |
| 0.00001@5V | |
| 0.00001@5V | |
| 0.056@5V | |
| 56@5V | |
| Single | |
| 0.06@5V | |
| 100@5V | |
| 95(Min) | |
| 74 | |
| 0.15 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | QFN EP |
| 16 | |
| Leitungsform | No Lead |
This general purpose amplifier OA4MPA33Q OP amp from STMicroelectronics takes a differential voltage input and outputs an amplified voltage signal. This op amp has a temperature range of -40 °C to 125 °C. It has 4 channels per chip. This device uses a single power supply. This device utilizes CMOS technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

