IRCOAR1R020FLFWiderstand, fest, Einzeldurchsteckloch
Res Metal Film 0.02 Ohm 1% 1W ±20ppm/°C Bare Metal RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 20m | |
| 1% | |
| 1 | |
| Metal Film | |
| -40 | |
| 125 | |
| ±20 | |
| No | |
| No | |
| Bare Metal | |
| Radial | |
| 2 | |
| 11.43 | |
| Not Formed | |
| 13.08 | |
| 1.65 | |
| 9.14 | |
| 1.02 | |
| 3.18 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the OAR1R020FLF fixed single through-hole resistor from IRC (TT electronics) can offer you a solution. This durable part has a power rating of 1 W. This product has a resistance value of 20m Ohm. Its temperature coefficient is ±20 ppm/°C. It has a tolerance of 1%. The OAR1R020FLF part has a radial termination style. This product is 13.08 mm long, 8.26 mm tall and 1.65 mm deep. This product's terminal pitch is 11.43 mm. This device utilizes metal film technology. This part has an operating temperature of -40 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

