IRCOARS1R005FLFWiderstand, fest, Oberflächenmontage, einzeln
Res Metal Alloy 0.005 Ohm 1% 2W ±40ppm/°C J-Lead SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 5m | |
| 1% | |
| Yes | |
| 2 | |
| Metal Alloy | |
| -55 | |
| 160 | |
| ±40 | |
| 70 to 225 | |
| No | |
| No | |
| No | |
| Bare Metal | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| 11.18 | |
| 3.18 | |
| 3.05 | |
| Surface Mount |
This is a OARS1R005FLF fixed single surface-mount resistor from IRC (TT electronics). This part has a power rating of 2 W. This product has a resistance value of 5m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±40 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 11.18 mm long, 3.05 mm tall and 3.18 mm deep. The OARS1R005FLF part has a j-lead termination style. It has a tolerance of 1%. This device utilizes metal alloy technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

