IRCOARSXPR005FLFWiderstand, fest, Oberflächenmontage, einzeln
AEC-Q200 qualified surface mount resistor for high precision applications. The OARS format keeps the hot spot thermally distant from the solder joints and reduces undesirable heat delivery into the PCB.
Features
• Flexible leads for thermal expansion
• Open-air design reduces PCB heating
• Values down to 1milliohm
• TCR to ±40ppm/°C (Element TCR ±20ppm/°C)
Applications
• Battery Management circuits
• Power Supplies
Resources
| Compliant | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| 5m | |
| 1% | |
| Yes | |
| 5 | |
| Metal Alloy | |
| -55 | |
| 160 | |
| ±40 | |
| 70 to 225 | |
| No | |
| No | |
| No | |
| Bare Metal | |
| J-Lead | |
| 2 | |
| SMD | |
| 12 | |
| 6.01 | |
| 4.57 | |
| Surface Mount |
This is a OARSXPR005FLF fixed single surface-mount resistor from IRC (TT electronics). This part has a power rating of 5 W. This product has a resistance value of 5m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±40 ppm/°C. This device is made with metal alloy technology. This product is 6.35 mm deep. The OARSXPR005FLF part has a j-lead termination style. It has a tolerance of 1%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

