KEMET CorporationOHD3-30BThermostate

Thermal Sensor: Switch that opens or closes based on the ambient temperature to prevent overheating or freezing

Overview

OHD: The OHD Thermal Guard is developed for thermal problem countermeasures and safety standard conformity, which are becoming increasingly important for electronic devices in recent years.

Their unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. These products have also been attested by the International Relay Association.

TRS: The TRS Thermal Reed Switch is a highly reliable, precise temperature-sensitive switch ideal for energy conservation.

TRS-P: The TRS Thermal Reed Switch packaged into a screw mounting device, for simple screwing into the device requiring temperature detection or overheat monitoring.

Applications

OHD: Typical applications include atmospheric temperature detection and overheating monitoring of power transistors, power modules, room heaters, hot gas heaters, PPCs, amplifiers, motors, HDDs, FDDs and other general appliances.

TRS: Typical applications include temperature detection and overheat monitoring of electric appliances, heat-retention heater control for rice cookers, defrost for air conditioners and vending machines, roll heater temperature control for copying machines, radiator water temperature detection for automotive electric fan control.

TRS-P: Typical applications include radiator water detection and overheat detection for industrial and agricultural engines.

Benefits

OHD:

  • •  High reliability for on/off operations
  • •  High-speed response
  • •  Long operational life
  • •  Excellent environmental durability
  • •  Compatibility with extremely low (0.1 mW or lower) signals to high power (6 W) levels
  • •  Extremely simple circuit design
  • •  Compact, light and easy to handle
  • •  Dust, explosion and corrosion-proof
  • •  Wide range of operating temperatures available in 5°C increments from +30°C to +130°C
  • •  UL, CSA and TÜV approved
  • •  RoHS/REACH compliant

TRS:

  • •  High reliability for on/off operations
  • •  High-speed response
  • •  Long operational life
  • •  Excellent environmental durability
  • •  Extremely simple circuit design
  • •  Compact, light and easy to handle
  • •  Dust, explosion and corrosion-proof
  • •  Wide range of operating temperatures available from −10°C to +130°C
  • •  Excellent temperature accuracy of ±2.5°C
  • •  UL and CSA approved for TRS5***BLRU 100V
  • •  UL approved for TRS5***BLRVU 200V
  • •  RoHS/REACH compliant

TRS-P:

  • •  High reliability for on/off operations
  • •  High-speed response
  • •  Long operational life
  • •  Excellent environmental durability
  • •  Extremely simple circuit design with the screw mounting
  • •  Compact, light and easy to handle
  • •  Dust, explosion and corrosion-proof
  • •  Wide range of operating temperatures available
  • •  Excellent temperature accuracy of ±3°C
  • •  RoHS/REACH compliant

Looking for more information on KEMET’s Thermal Switches? Check out our thermal switch overview video!

KEMET’s Thermal Sensors Video:

63 Stück: Versand in vsl. 2 Tagen

    Total57,55 €Price for 9

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      0 Wochen
      • In Stock: 63 Stück
      • Price: 6,3947 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.