| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| LPC4357 | |
| Microcontroller | |
| 16MB | |
| 16MB | |
| NOR Flash | |
| 2 | |
| 1 | |
| 1 | |
| 1 | |
| 4 | |
| 1 | |
| LCD | |
| Flash | |
| No |
Start off your next microprocessor-based electronic circuit with this evaluation board OM13040,598 embedded system development board from NXP Semiconductors. It has a maximum clock speed of 204 MHz. Its nor flash program memory is 16MB.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

