Optek TechnologyOMH3040SHall-Sensor
Hall Effect device with monolithic integrated circuit which incorporate a Hall element, a linear amplifier, a threshold amplifier and Schmitt trigger on a single Hallogic silicon chip.
Features
• Designed for non‐contact switching operations
• Operates over a broad range of supply voltages
• Excellent temperature stability operates in harsh environments
• Suitable for military and space applications
• Processing patterned after class B or S of MIL‐STD‐883
• Through Hole 0.40” [10.16 mm] lead length minimum
• ESD Rating of Class 3B per MIL‐STD‐883G, M3015.7, HB model.
• Leads are Gold Plated and are RoHS compliant, except for B and S versions, which are SN 63/37 solder dipped
Applications
• Non‐contact switching operations
• Brushless DC motors
• Multiple pole magnets
• Non‐contact reflective object sensor
• Assembly line automation
• Machine automation
• Machine safety
• End of travel sensor
• Door sensor
Related Content
High-Reliability Capabilities Brochure
Optoelectronics for CubeSat Technologies Flyer
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.49.70.80 | |
| Automotive | No |
| PPAP | No |
| Unipolar | |
| IC | |
| 50 | |
| 35 | |
| 200 | |
| 0.1 | |
| 25 | |
| 4.5 | |
| 12|15|18|5|9 | |
| 24 | |
| 7000 | |
| -55 | |
| 150 | |
| Waffle | |
| Befestigung | Through Hole |
| Verpackungshöhe | 5.83 mm |
| Verpackungsbreite | 1.52 mm |
| Verpackungslänge | 4.06 mm |
| Leiterplatte geändert | 3 |
| 3 | |
| Leitungsform | Through Hole |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

