| Compliant | |
| 5A991b.1. | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Limiting Amplifier | |
| 4 | |
| 1 | |
| <35 | |
| 33(Typ) | |
| 3.63 | |
| <5 | |
| 2.85 | |
| 3.3 | |
| 3.63 | |
| 40(Typ)@3.3V | |
| 100(Typ)@3.3V | |
| -40 | |
| 100 | |
| Tape and Reel | |
| Single | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3.1(Max) |
| Verpackungslänge | 3.1(Max) |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | VQFN EP |
| 16 | |
| Leitungsform | No Lead |
Do you need an electronic device to amplify audio signals in two channels? Then limiting amplifier ONET1151PRGTT differential amplifier from Texas Instruments is perfect for you! This part has a minimum operating temperature of -40 °C and a maximum of 100 °C. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

