| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Limiting Amplifier | |
| 5 | |
| 1 | |
| Differential | |
| 3.6 | |
| <5 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 45@-40C to 85C | |
| 50(Typ)@-40C to 85C | |
| 89 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Single | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) mm |
| Verpackungsbreite | 3.1(Max) mm |
| Verpackungslänge | 3.1(Max) mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | VQFN EP |
| 16 | |
| Leitungsform | No Lead |
The limiting amplifier ONET4201PARGTR differential amplifier, developed by Texas Instruments, can be a great alternative to a mono amplifier if you want a better quality sound outputted through both channels. It has a differential output. Its maximum power dissipation is 89 mW. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

