| Compliant | |
| 5A991b.1. | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Limiting Amplifier | |
| 1 | |
| 1 | |
| <35 | |
| 34(Typ) | |
| 3.6 | |
| <5 | |
| 2.95 | |
| 3.3 | |
| 3.6 | |
| 63@3.3V | |
| 0.0001(Typ)@3.3V | |
| -40 | |
| 100 | |
| Tape and Reel | |
| Single | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3.1(Max) |
| Verpackungslänge | 3.1(Max) |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | VQFN EP |
| 16 | |
| Leitungsform | No Lead |
This ONET8501PBRGTR preamplifier from Texas Instruments is used to increase the power of a signal. The amplifier can be evaluated, characterized, tested and qualified in different conditions and configurations in this ONET8501PBRGTR OP amp circuits from Texas Instruments. This part has a minimum operating temperature of -40 °C and a maximum of 100 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

