| Compliant | |
| 5A991b.1. | |
| LTB | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Limiting Amplifier | |
| 1 | |
| 1 | |
| <35 | |
| 34(Typ) | |
| 3.6 | |
| <5 | |
| 2.95 | |
| 3.3 | |
| 3.6 | |
| 63@3.3V | |
| 0.0001(Typ)@3.3V | |
| -40 | |
| 100 | |
| Tape and Reel | |
| Single | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3.1(Max) |
| Verpackungslänge | 3.1(Max) |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | VQFN EP |
| 16 | |
| Leitungsform | No Lead |
The ONET8501PBRGTT OP amp circuits from Texas Instruments will make your integrated circuit process much easier. Having a hard time reading in signals? Implement this ONET8501PBRGTT preamplifier from Texas Instruments. This part has a temperature range of -40 °C to 100 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

